reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASPIRE LB9EG.004 :: Switch Alpha 12

Item-No.: ASPIRE LB9EG.004
€849,00
€819,00
Category of goods: 0

Acer Switch Alpha 12-56H6

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Silver
    • Processor
    • Intel® Core™ i5-6200U, Dual Core
    • CPU speed
    • 2.3 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
    • Design
    • Including Acer stylus pen
  • Implementation
    • Software
    • Windows 10 Pro Software
    • Memory
    • 128 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11 a/b/g/n + 802.11 ad WiGig
  • Display
    • Display Format
    • 30.5 cm (12.0”)
    • Resolution
    • 2160 x 1440
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x USB type-C, 1x USB 3.0
    • Headphone jack
    • Yes
    • Connection
    • DisplayPort over type-C connector
  • Electrical values
    • Accumulator
    • Li-Po, 4870 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 292 mm
    • Depth
    • 191 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Specification
    • German layout (QWERTZ)
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

  • Operating system: Windows 10 Pro

  • Processor: Intel® Core™ i5-6200U dual-core processor 2.30 GHz

  • Screen: 30.5 cm (12 inch) QHD (2160 x 1440) 3:2 IPS

  • Graphics: Intel® Shared memory

  • Memory: 4 GB, LPDDR3

  • Storage: 128 GB SSD


Thrilling performance with no fan noise
This lightweight 2-in-1 comes with the innovative LiquidLoop™ cooling system, which operates without any annoying fan noise and supplies the powerful sixth-generation Core™ processor1, ensuring stable computing performance. This allows the Switch Alpha 12 to offer the perfect combination of productivity, mobility and flexibility.

Your office — always with you, wherever you are
This slim and lightweight convertible notebook fits into any bag and can also be taken out just as quickly, regardless of when and where you need it. The intuitive stand construction, which allows you to quickly adjust the screen to the position you want, ensures additional flexibility. The large keyboard lets you type quickly and comfortably, even when on the go.

Cool, quiet and powerful
Do you want to fully concentrate on the essentials and not be distracted by background noise? The Switch Alpha 12 is perfect for you. Thanks to its fanless LiquidLoop™ cooling system, it does not make any annoying fan noise and instead offers optimal performance at all times, with an efficiently cooled processor. In three words: cool, quiet and powerful.

The perfect connection
The powerful functions of the Switch Alpha 12 can be expanded at any time via the USB 3.1 Type-C™ connection and can also be transferred to external devices. This means that data can be transferred incredibly quickly and high-quality videos can be streamed on high-resolution displays. External devices such as smartphones can also be simultaneously charged using this versatile connection.

Unique audio and image quality
Images shine on the 30.48-cm (12-inch) touchscreen in crystal clear, 2160-x-1440 resolution whilst two front-facing speakers provide rich and vibrant sounds.

Pro-level options
All models come with an integrated TPM (trusted platform module) and can be connected to an optional WiGig docking station2 for ultra-fast, wireless data transfer, while models with Windows 10 Pro are also available for professional applications. You can also sketch out your own ideas or make notes in seconds with the optional Acer Active Pen2.

  1. The precise technical equipment differs according to model and/or region.

  2. Subject to availability.




Manufacturer : ACER
Factory number : NT.LB9EG.004
Package weight : 2.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Silver
    • Processor
    • Intel® Core™ i5-6200U, Dual Core
    • CPU speed
    • 2.3 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
    • Design
    • Including Acer stylus pen
  • Implementation
    • Software
    • Windows 10 Pro Software
    • Memory
    • 128 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11 a/b/g/n + 802.11 ad WiGig
  • Display
    • Display Format
    • 30.5 cm (12.0”)
    • Resolution
    • 2160 x 1440
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x USB type-C, 1x USB 3.0
    • Headphone jack
    • Yes
    • Connection
    • DisplayPort over type-C connector
  • Electrical values
    • Accumulator
    • Li-Po, 4870 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 292 mm
    • Depth
    • 191 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Specification
    • German layout (QWERTZ)
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual