reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THOMSON 50UB6406 :: 127-cm (50") SMART TV DVB-T2/C/S2 A

Item-No.: THOMSON 50UB6406
€479,00
Category of goods: 0

THOMSON 50UB6406

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 127 cm
    • Diagonal
    • 50 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes, via HDMI 1
  • General
    • Speaker
    • 2x 20 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 3
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 1127 mm
    • Depth
    • 80 mm
    • Depth with stand
    • 190 mm
    • Height
    • 668 mm
    • Height with base
    • 705 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 13.2 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Thomson
    • Model
    • 50UB6406
    • Energy Efficiency
    • A
    • viewable screen size
    • 128 cm
    • viewable screen size
    • 50 Inch
    • Power Consumption (On)
    • 80 W
    • Annual power consumption
    • 118 kWh
    • Power Consumption (Standby)
    • 0.25 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


  • Pure Image Ultra HD

  • Picture Performance Index: 800 PPI

  • SmartTV, quad core

  • Dolby Digital Plus

  • Integrated WIFI: a/b/g/n/ac

  • DVB-T2/C/S2N

  • H.265, HDMI 2.0


Together with the Pure Image Ultra HD digital image processing technology, a new quad-core processor ensures more fluid, detailed and natural image playback in ultra-high resolution. This processing power is also used to implement the motion processing algorithm with an index of 800 PPI, meaning that you can enjoy smooth and sharp images, even with the fastest of movements.

Get ready for the future! This TV is compatible with HEVC (H.265) — this is the video-coding standard that was developed for broadcasting in ultra-high resolution.

The Smart TV 2.0 portal has a new user interface to make it easier to access numerous new apps. You can also control your TV using your smartphone or tablet or go straight to the electronic TV programme guide on your large TV screen. Discover a wide range of applications and online games.

EU Regulation 1062/2010 on televisions
  • Manufacturer: Thomson

  • Model ID: 50UB6406

  • Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A

  • Power consumption when switched on: 80 W

  • Energy consumption: 118 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption depends on how the television is used

  • Diagonal visible screen size: 126 cm

  • Diagonal visible screen size: 50 inches

  • Power consumption in standby mode: less than 0.25 W

  • Resolution: 3840 x 2160

  • Network switch: no




Manufacturer : THOMSON
Factory number : 50UB6406
Package weight : 17.2 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 127 cm
    • Diagonal
    • 50 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes, via HDMI 1
  • General
    • Speaker
    • 2x 20 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 3
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 1127 mm
    • Depth
    • 80 mm
    • Depth with stand
    • 190 mm
    • Height
    • 668 mm
    • Height with base
    • 705 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 13.2 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Thomson
    • Model
    • 50UB6406
    • Energy Efficiency
    • A
    • viewable screen size
    • 128 cm
    • viewable screen size
    • 50 Inch
    • Power Consumption (On)
    • 80 W
    • Annual power consumption
    • 118 kWh
    • Power Consumption (Standby)
    • 0.25 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual