reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCL U58S7806S :: 147cm (58") UHD SMART-TV EEK A

Item-No.: TCL U58S7806S
€1.599,00
Category of goods: 0


TCL U58S7806S

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 148 cm
    • Diagonal
    • 58 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED Edge
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes, via HDMI
  • General
    • Speaker
    • 2x 16 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 1x 3.0 / 2x 2.0
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4x 2.0
  • Measures
    • Width
    • 1308 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 275 mm
    • Height
    • 785 mm
    • Height with base
    • 830 mm
    • Wall mounting
    • VESA 400 x 200
  • Weights
    • Weight
    • 25 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • TCL
    • Model
    • U58S7806S
    • Energy Efficiency
    • A
    • viewable screen size
    • 148 cm
    • viewable screen size
    • 58 Inch
    • Power Consumption (On)
    • 124 W
    • Annual power consumption
    • 182 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Discover even more realistic images
Get closer to your big Ultra HD screen and dive into a picture with an incredible wealth of detail.

Immerse your senses in a new experience
A picture that has never been as deep thanks to the unrivalled precision of the contours even in the distant background. A picture that has never been as realistic thanks to the incomparable richness of colour. Admire the perfect fluidity of movement made possible by the 800Hz Clear Motion Index technology.

With Ultra HD, treat yourself to a bigger screen!
More pixels makes the picture more accurate and allows you to have a larger screen and get even greater visual comfort too! Make room for viewing and sharing - you’ll be able to invite even more people to your home cinema evenings!

SMART TV.2 portal
Enjoy a richer and more personal TV experience with the Smart TV 2 portal. Browse your multimedia network or VOD and catch-up TV stores with the new search wizard.

EU Regulation 1062/2010 on televisions
  • Manufacturer: TCL
  • Model ID: U58S7806S
  • Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A
  • Power consumption when switched on: 124 W
  • Energy consumption: 182 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption depends on how the television is used
  • Diagonal visible screen size: 146 cm
  • Diagonal visible screen size: 58 inches
  • Power consumption in standby mode: less than 0.3 W
  • Resolution: 3840 x 2160
  • Network switch: no



Manufacturer : TCL
Factory number : U58S7806S
Package weight : 35.4 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 148 cm
    • Diagonal
    • 58 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED Edge
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes, via HDMI
  • General
    • Speaker
    • 2x 16 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 1x 3.0 / 2x 2.0
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4x 2.0
  • Measures
    • Width
    • 1308 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 275 mm
    • Height
    • 785 mm
    • Height with base
    • 830 mm
    • Wall mounting
    • VESA 400 x 200
  • Weights
    • Weight
    • 25 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • TCL
    • Model
    • U58S7806S
    • Energy Efficiency
    • A
    • viewable screen size
    • 148 cm
    • viewable screen size
    • 58 Inch
    • Power Consumption (On)
    • 124 W
    • Annual power consumption
    • 182 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual