reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCL U40S6806S :: 102cm (40") UHD-TV DVB-T/C/S2 A

Item-No.: TCL U40S6806S
€499,00
Category of goods: 0
Bargain Item!
Limited amount available.

TCL U40S6806S

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 400 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes
  • General
    • Speaker
    • 2x 20 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 917 mm
    • Depth
    • 79 mm
    • Depth with stand
    • 170 mm
    • Height
    • 544 mm
    • Height with base
    • 595 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 8.3 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • TCL
    • Model
    • U40S6806S
    • Energy Efficiency
    • A
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 62 W
    • Annual power consumption
    • 80 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Superior image quality regardless of the source
Rediscover every detail of your favourite movies! With the «Super Resolution EX» upscaling technology, any source (TV, Blu-Ray, DVD) will be automatically adjusted to the screen resolution. Video processing converts HD and FHD video into a higher quality, close to Ultra HD, by optimizing the contrast, colour and detail.


EU Regulation 1062/2010 on televisions
• Manufacturer: TCL
• Model identifier: U40S6806S
• Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A
• Power consumption when switched on: 62 W
• Energy consumption: 80 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
• Diagonal visible screen size: 102 cm
• Diagonal visible screen size: 40 inches
• Power consumption in standby mode: less than 0.3 W
• Screen resolution: 3840 x 2160
• Power switch: no



Manufacturer : TCL
Factory number : U40S6806S
Package weight : 12 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 400 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • HbbTV
    • Yes
    • MHL
    • Yes
  • General
    • Speaker
    • 2x 20 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 917 mm
    • Depth
    • 79 mm
    • Depth with stand
    • 170 mm
    • Height
    • 544 mm
    • Height with base
    • 595 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 8.3 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • TCL
    • Model
    • U40S6806S
    • Energy Efficiency
    • A
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 62 W
    • Annual power consumption
    • 80 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual