reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS 40HD450 :: 101 cm/40" - 1080p, DVB-T/C EEK A++

Item-No.: SAMS 40HD450
€379,00
Category of goods: 0


Samsung 40HD450 Hospitality Display

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 1920 x 1080
    • Screen size
    • 101 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Connection antenna
    • 1
    • USB
    • 1
  • External I/O Ports
    • HDMI
    • 2
  • General
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Measures
    • Width
    • 905 mm
    • Depth
    • 91 mm
    • Depth with stand
    • 196 mm
    • Height
    • 525 mm
    • Height with base
    • 562 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 7.3 kg
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Samsung
    • Model
    • HG40ED450BW
    • Energy Efficiency
    • A++
    • viewable screen size
    • 101 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 34 W
    • Annual power consumption
    • 47 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

EU Regulation 1062/2010 on televisions
• Manufacturer: Samsung
• Model identifier: HG40ED450BWXEN
• Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A++
• Power consumption when switched on: 34 W
• Energy consumption: 47 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
• Diagonal visible screen size: 101 cm
• Diagonal visible screen size: 40 inches
• Power consumption in standby mode: less than 0.5 W
• Screen resolution: 1920 x 1080
• Power switch: no



Manufacturer : SAMSUNG
Factory number : HG40ED450BW
Package weight : 8.7 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 1920 x 1080
    • Screen size
    • 101 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Connection antenna
    • 1
    • USB
    • 1
  • External I/O Ports
    • HDMI
    • 2
  • General
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Measures
    • Width
    • 905 mm
    • Depth
    • 91 mm
    • Depth with stand
    • 196 mm
    • Height
    • 525 mm
    • Height with base
    • 562 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 7.3 kg
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Samsung
    • Model
    • HG40ED450BW
    • Energy Efficiency
    • A++
    • viewable screen size
    • 101 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 34 W
    • Annual power consumption
    • 47 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual