reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HISENSE H40M3300 :: UHD-TV / 102cm / 40" / DVB-T2/T/C/S2/S / A

Item-No.: HISENSE H40M3300
€379,95
Category of goods: 0

HISENSE H40M3300

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • MHL
    • Yes
  • General
    • Speaker
    • 2x 7 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 1x 3.0 / 2x 2.0
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 917 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 218 mm
    • Height
    • 537 mm
    • Height with base
    • 581 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 8.4 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Hisense
    • Model
    • H40M3300
    • Energy Efficiency
    • A
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 63 W
    • Annual power consumption
    • 92 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Experience TV like never before in glorious Ultra HD 4K resolution. With 4 times the detail of Full HD see every detail with stunningly realistic picture quality and beautifully natural motion. Backed by the power of a quad core processor, powerful TruSurround Audio, futureproof 4K technologies (including HDMI 2.0, HEVC, USB 3.0) and a wide variety of Smart apps you will never want to leave your living room.

EU Regulation 1062/2010 on televisions
  • Manufacturer: Hisense
  • Model identifier: H40M3300
  • Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A
  • Power consumption when switched on: 63 W
  • Energy consumption: 92 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
  • Diagonal visible screen size: 102 cm
  • Diagonal visible screen size: 40 inches
  • Power consumption in standby mode: less than 0.5 W
  • Screen resolution: 3840 x 2160
  • Power switch: no



Manufacturer : HISENSE
Factory number : H40M3300
Package weight : 11 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 3840 x 2160
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • Ultra HD
    • Refresh rate
    • 800 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
    • Smart TV
    • Yes
    • MHL
    • Yes
  • General
    • Speaker
    • 2x 7 W
    • Processor
    • Quad-Core
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
    • Tuner DVB-T2 (HEVC/H.265)
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 1x 3.0 / 2x 2.0
    • Wireless
    • Yes
  • External I/O Ports
    • HDMI
    • 4
    • LAN
    • Yes
  • Measures
    • Width
    • 917 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 218 mm
    • Height
    • 537 mm
    • Height with base
    • 581 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 8.4 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Hisense
    • Model
    • H40M3300
    • Energy Efficiency
    • A
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 63 W
    • Annual power consumption
    • 92 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.