reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYON ENTER 32PRO :: LED-TV / 80cm / 31,5" / DVB-T2/C/S2 / A

Item-No.: DYON ENTER 32PRO
€169,90
Category of goods: 0

DYON ENTER 32PRO

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 1366 x 768
    • Screen size
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • HD Ready
    • 720p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 3 W
    • Colour
    • schwarz
    • Remote control
    • ja
    • Type
    • Fernsehgerät
  • Implementation
    • DVB-C
    • ja
    • DVB-S
    • ja
    • DVB-S2
    • ja
    • DVB-T
    • ja
    • DVB-T2 (HEVC/H.265)
    • ja
  • Interfaces
    • Scart
    • ja
    • VGA Input
    • ja
    • CI
    • 1x CI+
    • Headphone jack
    • ja
    • Connection antenna
    • 2
    • USB
    • 1
  • External I/O Ports
    • HDMI
    • 3
  • Measures
    • Width
    • 738 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 186 mm
    • Height
    • 441 mm
    • Height with base
    • 470 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 6 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Axdia
    • Model
    • Enter 32 Pro V2
    • Energy Efficiency
    • A
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31.5 Inch
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 61 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1366 x 768
    • Power switch
    • nein


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

EU Regulation 1062/2010 on televisions
  • Manufacturer: Axdia
  • Model identifier: ENTER 32 PRO V2
  • Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A
  • Power consumption when switched on: 42 W
  • Energy consumption: 61 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
  • Diagonal visible screen size: 88 cm
  • Diagonal visible screen size: 31,5 inches
  • Power consumption in standby mode: less than 0.5 W
  • Screen resolution: 1366 x 768
  • Power switch: no



Manufacturer : DYON
Factory number : D800076
Package weight : 5.7 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 1366 x 768
    • Screen size
    • 80 cm
    • Diagonal
    • 31.5 Inch
    • HD Ready
    • 720p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 3 W
    • Colour
    • schwarz
    • Remote control
    • ja
    • Type
    • Fernsehgerät
  • Implementation
    • DVB-C
    • ja
    • DVB-S
    • ja
    • DVB-S2
    • ja
    • DVB-T
    • ja
    • DVB-T2 (HEVC/H.265)
    • ja
  • Interfaces
    • Scart
    • ja
    • VGA Input
    • ja
    • CI
    • 1x CI+
    • Headphone jack
    • ja
    • Connection antenna
    • 2
    • USB
    • 1
  • External I/O Ports
    • HDMI
    • 3
  • Measures
    • Width
    • 738 mm
    • Depth
    • 87 mm
    • Depth with stand
    • 186 mm
    • Height
    • 441 mm
    • Height with base
    • 470 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 6 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Axdia
    • Model
    • Enter 32 Pro V2
    • Energy Efficiency
    • A
    • viewable screen size
    • 80 cm
    • viewable screen size
    • 31.5 Inch
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 61 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1366 x 768
    • Power switch
    • nein


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual