reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLA-40/148 :: 40’’ D-LED HD TV 1080p DVB-T/T2/C/S2 A+

SAVE7%
Item-No.: BLA-40/148
€279,00
Category of goods: 0

Blaupunkt BS40B148T2CS

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 1920 x 1080
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
  • External I/O Ports
    • HDMI
    • 3
    • LAN
    • Yes
  • Measures
    • Width
    • 929 mm
    • Depth
    • 92 mm
    • Depth with stand
    • 215 mm
    • Height
    • 550 mm
    • Height with base
    • 609 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 8.1 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Blaupunkt
    • Model
    • BS40B148T2CS
    • Energy Efficiency
    • A+
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 48 W
    • Annual power consumption
    • 70 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Sleek and stylish D-LED HD TV 1080p with built in DVB-T/T2/C Tuner to receive Terrestrial, Cable and Satellite Digital Full HD TV and Radio Stations plus built-in
CI+ port, HEVC (H.265) video codec and USB Multimedia

Highlights
  • 40” 100AMR D-LED HD TV 1080p (102cm)
  • HEVC (H.265) video codec
  • 2x USB
  • 3x HDMI Input
  • USB Multimedia
  • Electronic Programme Guide
  • Sound: 8W + 8W


EU Regulation 1062/2010 on televisions
• Manufacturer: Blaupunkt
• Model identifier: BS40B148T2CS
• Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A+
• Power consumption when switched on: 48 W
• Energy consumption: 70 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
• Diagonal visible screen size: 102 cm
• Diagonal visible screen size: 40 inches
• Power consumption in standby mode: less than 0.5 W
• Screen resolution: 1920 x 1080
• Power switch: yes



Manufacturer : BLAUPUNKT
Factory number : BLA-40/148O-GB-11B-FEGBQU-EU
Package weight : 9.7 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 1920 x 1080
    • Screen size
    • 102 cm
    • Diagonal
    • 40 Inch
    • HD Ready
    • 1080p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
  • External I/O Ports
    • HDMI
    • 3
    • LAN
    • Yes
  • Measures
    • Width
    • 929 mm
    • Depth
    • 92 mm
    • Depth with stand
    • 215 mm
    • Height
    • 550 mm
    • Height with base
    • 609 mm
    • Wall mounting
    • VESA 200 x 200
  • Weights
    • Weight
    • 8.1 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Blaupunkt
    • Model
    • BS40B148T2CS
    • Energy Efficiency
    • A+
    • viewable screen size
    • 102 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 48 W
    • Annual power consumption
    • 70 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual