reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLA-32/148 :: 32’’ D-LED HD TV 720p DVB-T/T2/C/S2 A+


Blaupunkt B32B148T2CSHD

  • Product Description
  • Technical information
  • Display
    • Resolution
    • 1366 x 768
    • Screen size
    • 81 cm
    • Diagonal
    • 32 Inch
    • HD Ready
    • 720p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
  • External I/O Ports
    • HDMI
    • 3
  • Measures
    • Width
    • 739 mm
    • Depth
    • 86 mm
    • Depth with stand
    • 179 mm
    • Height
    • 445 mm
    • Height with base
    • 493 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 4.9 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Blaupunkt
    • Model
    • BLA-32/148O
    • Energy Efficiency
    • A+
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1366 x 768
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Sleek and stylish D-LED HD TV 720p with built in DVB-T/T2/C/S2 Tuner to receive Terrestrial, Cable and Satellite Digital HD TV and Radio Stations
plus built-in CI+ port, HEVC (H.265) video and USB Multimedia

Highlights
  • 32” 100AMR D-LED HD TV 720p (81cm)
  • HEVC (H.265) video codec
  • 1x CI+ Port
  • 3x HDMI Input
  • 2x USB Multimedia
  • Electronic Programme Guide
  • Sound: 8W + 8W


EU Regulation 1062/2010 on televisions
• Manufacturer: Blaupunkt
• Model identifier: B32B148T2CSHD
• Energy efficiency class on a scale of A+++ (most efficient) to G (least efficient): energy efficiency class A+
• Power consumption when switched on: 31 W
• Energy consumption: 45 kWh/year, based on four hours' use per day, 365 days per year. Actual energy consumption will depend on how the television is used.
• Diagonal visible screen size: 81 cm
• Diagonal visible screen size: 32 inches
• Power consumption in standby mode: less than 0.5 W
• Screen resolution: 1366 x 768
• Power switch: yes



Manufacturer : BLAUPUNKT
Factory number : BLA-32-148O-GB-11B-EGBQU-EU
Package weight : 6 kg
RoHS : conform
Technical information
  • Display
    • Resolution
    • 1366 x 768
    • Screen size
    • 81 cm
    • Diagonal
    • 32 Inch
    • HD Ready
    • 720p
    • Refresh rate
    • 100 Hz
    • Display Format
    • Flat
  • Features
    • Backlight
    • LED
  • General
    • Speaker
    • 2x 8 W
    • Colour
    • Black
    • Remote control
    • Yes
    • Type
    • TV
  • Implementation
    • Tuner DVB-C
    • Yes
    • Tuner DVB-S
    • Yes
    • Tuner DVB-S2
    • Yes
    • Tuner DVB-T
    • Yes
  • Interfaces
    • Scart
    • Yes
    • CI
    • 1x CI+
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Connection antenna
    • 2
    • USB
    • 2
  • External I/O Ports
    • HDMI
    • 3
  • Measures
    • Width
    • 739 mm
    • Depth
    • 86 mm
    • Depth with stand
    • 179 mm
    • Height
    • 445 mm
    • Height with base
    • 493 mm
    • Wall mounting
    • VESA 200 x 100
  • Weights
    • Weight
    • 4.9 kg
  • Energy efficiency
    • EU Directive
    • 2010/1062
    • Manufacturer
    • Blaupunkt
    • Model
    • BLA-32/148O
    • Energy Efficiency
    • A+
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Resolution
    • 1366 x 768
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual