reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK VG0022A :: DVB-T2 USB 2.0 Dongle (Free-to-Air)

Item-No.: LOGILINK VG0022A
€41,95
Category of goods: 0


LOGILINK VG0022A

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T/T2 Tunerstick
    • Technology
    • H.264 und HEVC/H.265
    • Design
    • Retail
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • USB 2.0
Enjoy watching TV on your computer. The USB 2.0 DVB-T2 Receiver makes it possible: You just need the DVB-T2 Receiver, the portable antenna. Now you never have to miss your favorite TV shows! Just use the matching software, which offers features like planning and recording everything you want and much more.

  • Watch and record in original digital quality at the same time
  • Supports TV standards: DVB-T2, DVB-T & VHF-/UHF band
  • Create beautiful slide show presentation for work or fun
  • Bandwidth: 6/7/8 MHz
  • Frequency: 470 - 790 MHz
  • System Requirement: Windows XP, 2000, Vista, 7, 8 and 10
  • Stereo/dual channel sound, supports EPG function, free DVB-C chanel support
  • PC-interface: USB 2.0 (Hi-Speed)
  • No internet connection required



Manufacturer : LOGILINK
Factory number : VG0022A
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T/T2 Tunerstick
    • Technology
    • H.264 und HEVC/H.265
    • Design
    • Retail
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • USB 2.0
Datasheet/manual