reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT S2-4200TW :: TechnoTrend Twin-Tuner Card, HDTV

Item-No.: TT S2-4200TW
€69,90
Category of goods: 0

TechnoTrend TT-budget® S2-4200 Twin

  • Product Description
  • Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe
Features - technical data
  • High Definition TV up to 2 Mio. pixels
  • Dolby Digital (AC3) support for high quality sound with software decoder
  • Digital video recorder - program recordings without loss of quality
  • Dolby Digital (AC3) support for high quality sound with software decoder
  • EPG (elektronic program guide) for easy timer setup
  • High speed video text
  • Time-Shift support
  • Video and Audio decoding via software decoder
  • LNB control: DiSEqC 1.0, 1.2, Toneburs
  • Supports SCR/CSS CENELEC standard (EN 50494)



Manufacturer : TECHNOTREND
Factory number : 7013600631
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe