reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DD OCTOS2-V3 :: Digital Devices Twin Tuner Card DVB-S/S2

Item-No.: DD OCTOS2-V3
€199,00
Category of goods: 0

DD DuoFlex S2 + Octopus V3 - Twin (4Port Bridge)

  • Product Description
  • Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe

Digital Devices DuoFlex S2 Octopus - Dual DVB-S2 HDTV (Rev. V3) Octopus PCI Express Bridge V3 and DuoFlex S2 Tuner

Only a PCIe x1 slot is needed for this Octopus card, expandable up to 8 tuner (4x DuoFlex). The world's first 8-tuner card, with the optional DuoFlex expansion modules. DVB-S2 high-definition satellite receiver for DVB-S2-modulated transmitter, recording in H.264 format, compatible with DiSEqC 2.0.

DVB-S satellite receiver for digital transmitter, recording in MPEG-2 format

Single-cable solution in accordance with EN50494 (UniCable®) - support by means of drivers.
The TV software used does not require UniCable® support.

  • Driver: Linux® current kernel 2.6.xx Open Source

  • Signed drivers for Windows Vista® 32-bit/64-bit

  • Signed drivers for Windows 7® 32-bit/64-bit - Windows 7 Media Center compatible

  • Signed drivers for Windows 8® 32-bit/64-bit - Windows 8 Media Center compatible

  • Drivers for Microsoft® Windows® XP with Service Pack 2


Power supply:
  • PCI express compatible

  • Max. 1.8 amps at 12 V

  • LNB power max. 20 W from the power supply unit


Developed and manufactured in Germany



Manufacturer : DIGITAL DEVICES
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe
Datasheet/manual