reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DD MAX-S8 :: Digital Devices DVB-S HDTV PCIe card

Item-No.: DD MAX-S8
€359,00
Category of goods: 0


Digital Devices Max S8 (4/8) TV Card

  • Product Description
  • Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe

  • 8x DVB-S/S2 tuner

  • HDTV - H. 264/MPEG4

  • PCI Express

  • Unicable® SCR/CENELEC En50494

  • JESS® compliant

  • L-band input connector

  • Green IT

  • Microsoft Windows® 7+8 Media Center Support

  • Linux Support


Digital Devices MAX S8 DVB-S2 (4/8) is an HDTV tuner card for the PCI Express slot with eight TV tuners (four full spectrum tuners with eight DVB-S/S2 demodulators allows simultaneous reception of 8 complete DVBS/S2 transponders). This flexible card can be employed in many situations and solutions thanks to its ultra-compact design, a mere 5 watts of power consumption, a choice of operating modes and Unicable® and Jess® support.

It can be used with Windows XP, Windows Vista, Windows 7, Windows 8(.1) and Linux. Digital Devices MAX S8 can adjust to individual environments through the flexible selection of operating modes. In the "Quad" mode, the card can be connected to Quad LNBs or 4x multiswitch and supports a satellite.

When using a Quattro LNB or a multiswitch master output, the operating mode "Quattro" for one satellite can be selected. (Both modes require only 4 wires for 8 tuners, thanks to integrated multiswitch)

In "single cable" mode, the card can be operated by Unicable® *1 or JESS® *2 support via an aerial cable. Up to 8 tuners can be supplied via one aerial cable when using Unicable®. Up to 32 tuners can be supplied via one aerial cable when using JESS®. This mode supports multiple satellites. (In this mode, only 1 cable to port one is required for 8 tuners, thanks to integrated multi-switch)

Digital Devices MAX S8 can also be used with numerous TV applications. For example, products such as DD-TV, Windows Media Center, DVBViewer, MediaPortal, Gen2VDR or MythTV.

*1 Unicable® requirement: Unicable®/SCR/CENELEC EN50494 EN50494 compliant LNB or multiswitch
*2 JESS® requirement: Jess®/CENELEC EN50607 EN50607 compliant LNB or multiswitch

Technical data
Satellite features:

  • Symbol rate: up to 45 Msps DVB-S, DVB-S2, QPSK, 8PSK

  • LNB power: +14 V DC or +18 V DC or without power supply (up to 500 mA)

  • L-band: 950 MHz to 2150 MHz DVB FEC: (Auto Spectral Detection)

  • Modulation: QPSK/8PASK

  • Full DiSeqC 2.X support


Standard connections:
  • PCI Express

  • L-band input connector (supports any necessary power supply to LNB)

  • 20-pin connector for flat ribbon cable for connecting Digital Devices Octopus Net


Safety:
  • Produced and designed in line with European standards DIN EN ISO 9001:2000


Unicable-compliant:
  • SCR/Cenelec EN 50494 (Unicable®)


Environmental standards:
  • RoHS-compliant

  • WEEE DE 99353762


Power consumption:
  • PCIe compliant

  • 5 watts without LNB power


Supported operating systems:
  • Linux (from Kernel 3.X)

  • Microsoft Windows XP (SP3)

  • Microsoft Windows Vista

  • Microsoft Windows 7 (32/64-bit) (incl. Windows® Media Center)

  • Microsoft Windows® 8 (32/64-bit) (incl. Windows® Media Center)


System requirements
  • Dual Core Intel or AMD® CPU

  • 512 MB RAM

  • One free PCIe slot (x1 to x16)


Dimensions:
H 55 mm, L 157 mm, D 14 mm



Manufacturer : DIGITAL DEVICES
Factory number : 820048
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • PCIe
Datasheet/manual