reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DD DUOS2 :: Digital Devices DVB-S Expansion

Item-No.: DD DUOS2
€149,00
Category of goods: 0


Digital Devices DuoFlex S2 Erweiterung/extension

  • Product Description
  • Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal

Digital Devices DuoFlex S2 - Dual DVB-S2 HDTV (Rev. 1.3)
Expansion card for PCI express and mini PCI express socket

NOTE: This expansion card is not supplied with a mini PCIe or PCIe bridge.

With the expansion module, you can upgrade an existing Cine S2 (V5.5 or later) or DuoFlex to a 4 tuner card.

  • Well suited for extremely flat housing, meaning there's no longer any need for a riser card.

  • DVB-S2 high-definition satellite receiver for DVB-S2-modulated transmitter, recording in

  • H.264 format, compatible with DiSEqC 2.0

  • DVB-S satellite receiver for digital transmitter, recording in MPEG-2 format


Drivers
  • Linux® current kernel 2.6.xx Open Source

  • Signed drivers for Windows Vista® 32-bit/64-bit, signed drivers for Windows 7® 32-bit/64-bit

  • Drivers for Microsoft® Windows® XP with Service Pack 2


Other
  • Max. 1.8 amps at 12 V

  • LNB power max. 20 W from the power supply unit

  • Developed and manufactured in Germany

  • Bulk version (without sales packaging)




Manufacturer : DIGITAL DEVICES
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
Datasheet/manual