reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DD DUOMINI :: Digital Devices DVB-S HDTV mini PCIe Card

Item-No.: DD DUOMINI
€169,00
Category of goods: 0

Digital Devices DuoFlex S2 miniPCIe

  • Product Description
  • Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • mini PCIe

Digital Devices DuoFlex S2 mini PCIe - Dual DVB-S2 HDTV

Card for mini PCI express socket and tuner on tape

NOTE: Not every motherboard has a mini PCIe slot; please check this before ordering.

The world's first mini PCIe double S2 tuner card and with the DuoFlex expansion module even a 4-tuner card
DVB-S2 high-definition satellite receiver for DVB-S2-modulated transmitter
Recording in H.264 / H.265 format, compatible with DiSEqC 2.0
DVB-S satellite receiver for digital transmitter, recording in MPEG-2 format

Operation
  • DVB-S2 high-definition satellite receiver for DVB-S2-modulated transmitter<

  • Recording in H.264 format

  • Compatible with DiSEqC 2.0

  • DVB-S satellite receiver for digital transmitter, recording in MPEG-2 format


Drivers
  • Linux current kernel 2.6.xx Open Source

  • Signed drivers for Windows Vista 32-bit/64-bit, signed drivers for Windows 7 32-bit/64-bit

  • Drivers for Microsoft Windows XP with Service Pack 2


Information
  • Power supply: mini PCI express

  • Compatible max. 1.8 amps at 12 V

  • LNB power max. 20 W from the power supply unit

  • Developed and manufactured in Germany

  • Bulk version (without sales packaging)




Manufacturer : DIGITAL DEVICES
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • TV card (DVB-S2)
    • Technology
    • HDTV
    • Design
    • Bulk
    • Assembly
    • Internal
  • Interfaces
    • Interfaces
    • mini PCIe
Datasheet/manual