reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV-COVER 0132 :: Universal protection for TVs, 32” - 38”


TV-COVER 0132

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Measures
    • Length
    • 840 mm
    • Width
    • 580 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.05 kg
TV cover indoor/outdoor - weatherproof universal protection for your TV or monitor


Manufacturer : PYTHON
Factory number : TV-C0132
Package weight : 1.04 kg
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Measures
    • Length
    • 840 mm
    • Width
    • 580 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.05 kg
Datasheet/manual