reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNM-ML3RGBD :: TV Mood Light

SAVE38%
Item-No.: KNM-ML3RGBD
€24,95
Category of goods: 0

TV Mood Light LED 96 lm 1900 mm RGB

  • Product Description
  • Technical information
  • General
    • Type
    • Light strip
    • Design
    • RGB
  • Measures
    • Length
    • 1900 mm
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Annual power consumption
    • 2.4 kWh
  • Lamp properties
    • Nominal capacity
    • 2.4 W
    • Duration of life
    • 30000 h
    • Light current
    • 96 lm
Multicolour mood light LED strips to paste on a TV to eliminate eye strain and improve the viewing experience. Watching TV in a dark room can cause eye strain as the eye muscles constantly contract and expand due to the large difference in luminance between the dark room and the TV screen. Regular room light, on the other side, reduces the viewing experience. The mood light solves all these problems while highlighting a TV with a light that is dimmable, adjustable in colour and does not reflect in the screen. It consists of three dimmable light strips connected to one USB power cable which allows for a large mounting flexibility.

Features
• Reduces eye strain
• Easily installed
• USB powered
• 16 different colours to vary endlessly
• Remote control for more operating efficiency



Manufacturer : KÖNIG
Factory number : KNM-ML3RGBD
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light strip
    • Design
    • RGB
  • Measures
    • Length
    • 1900 mm
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Annual power consumption
    • 2.4 kWh
  • Lamp properties
    • Nominal capacity
    • 2.4 W
    • Duration of life
    • 30000 h
    • Light current
    • 96 lm
Datasheet/manual