reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNM-ML2WD :: TV Mood Light



TV-LED Stimmungslicht LED 96 lm 900 mm KaltWeiß

  • Product Description
  • Technical information
  • General
    • Type
    • Light strip
    • Design
    • Cold white
  • Measures
    • Length
    • 900 mm
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Annual power consumption
    • 1 kWh
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Duration of life
    • 30000 h
    • Light current
    • 96 lm
    • Color temperature
    • 6500 K
Mood light LED strips to paste on a TV to eliminate eye strain and improve the viewing experience. Watching TV in a dark room can cause eye strain as the eye muscles constantly contract and expand due to the large difference in luminance between the dark room and the TV screen. Regular room light, on the other side, reduces the viewing experience. The mood light highlights a TV with a cool, white light that does not reflect in the screen, solving all these problems while matching every interior. It consists of two dimmable light strips connected to one USB power cable which allows for a large mounting flexibility.


Manufacturer : KÖNIG
Factory number : KNM-ML2WD
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light strip
    • Design
    • Cold white
  • Measures
    • Length
    • 900 mm
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Annual power consumption
    • 1 kWh
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Duration of life
    • 30000 h
    • Light current
    • 96 lm
    • Color temperature
    • 6500 K
Datasheet/manual