reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKEM M8-4 :: Drive-in nuts, M8, 4 pcs.

Item-No.: SKEM M8-4
€1,90
Category of goods: 1 = discountable

SKEM M8-4

  • Product Description
  • Technical information
  • General
    • Type
    • Drive-in nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Measures
    • Øexternal
    • 22.5 mm
  • Packaging
    • Packaging
    • Pack of 4

Drive-in nuts

Blue galvanised steel, RN 990

Thread: M8
Exterior: 22.5 mm
Contents: 4 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 40734/2
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drive-in nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Measures
    • Øexternal
    • 22.5 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual