reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTH-PL421E/8G :: 8 GB DDR4 2133 CL15 Kingston

Item-No.: KTH-PL421E/8G
€73,95
Category of goods: 0


KTH-PL421E/8G

  • Product Description
  • Technical information
  • General
    • Modelname
    • Kingston
    • Type
    • System spec. memory
    • Technology
    • DDR4
    • Design
    • Single
    • Pole number
    • 288
    • FSB
    • 2133 (PC4-17000)
    • Memory
    • 1x 8192 MB
    • CL
    • 15
    • ECC
    • ECC
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB

Kingston ValueRAM — Memory — 8GB DDR4 2133 MHz Dual Rank x8 CAS-15-15-15, unbuffered

High-quality products at low prices have made Kingston Technology the world's leading independent storage manufacturer. The system-specific memory modules have been developed for specific systems and tested in these. They are therefore guaranteed to be 100% compatible with your system.

This module is compatible with:
  • Compatibility: 805669-B21 (HP)


  • Model name: ValueRAM HP

    • RAM: 8 GB

    • Internal memory type: DDR4

    • Memory clock frequency: 2133 MHz

    • Usage: component for PC/server

    • Memory form factor: 288-pin DIMM

    • Memory layout (modules x size): 1 x 8 GB

    • CAS latency: 15

    • Memory voltage: 1.2 V

    • ECC: yes

    • Memory type: PC-17000

    • Packaging type: DIMM

    • Unbuffered memory: yes


    Compatible with:
    • HP/Compaq Apollo 4200 Gen9 (G9)

    • HP/Compaq Apollo 4500 Gen9 (G9)

    • HP/Compaq ProLiant BL460c Gen9 (G9)

    • HP/Compaq ProLiant BL660c Gen9 (G9)

    • HP/Compaq ProLiant DL120 Gen9 (G9)

    • HP/Compaq ProLiant DL160 Gen9 (G9)

    • HP/Compaq ProLiant DL180 Gen9 (G9)

    • HP/Compaq ProLiant DL360 Gen9 (G9)

    • HP/Compaq ProLiant DL380 Gen9 (G9)

    • HP/Compaq ProLiant DL380p Gen9 (G9)

    • HP/Compaq ProLiant DL560 Gen9 (G9)

    • HP/Compaq ProLiant DL580 Gen9 (G9)

    • HP/Compaq ProLiant DL60 Gen9 (G9)

    • HP/Compaq ProLiant DL80 Gen9 (G9)

    • HP/Compaq ProLiant ML110 Gen9 (G9)

    • HP/Compaq ProLiant ML150 Gen9 (G9)

    • HP/Compaq ProLiant ML350 Gen9 (G9)

    • HP/Compaq ProLiant WS460c Gen9 (G9)

    • HP/Compaq ProLiant XL170r Gen9 (G9)

    • HP/Compaq ProLiant XL190r Gen9 (G9)

    • HP/Compaq ProLiant XL230a Gen9 (G9)

    • HP/Compaq ProLiant XL250a Gen9 (G9)

    • HP/Compaq ProLiant XL450 Gen9 (G9)

    • HP/Compaq StoreEasy 1450

    • HP/Compaq StoreEasy 1650 Storage

    • HP/Compaq Workstation Z440

    • HP/Compaq Workstation Z640

    • HP/Compaq Workstation Z840




Manufacturer : KINGSTON
Factory number : KTH-PL421E/8G
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Kingston
    • Type
    • System spec. memory
    • Technology
    • DDR4
    • Design
    • Single
    • Pole number
    • 288
    • FSB
    • 2133 (PC4-17000)
    • Memory
    • 1x 8192 MB
    • CL
    • 15
    • ECC
    • ECC
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual