reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTH-PL313E/8G :: 8-GB DDR3 1333 CL9 Kingston

Item-No.: KTH-PL313E/8G
€69,90
Category of goods: 0


Kingston KTH-PL313E/8G

  • Product Description
  • Technical information
  • General
    • Modelname
    • Kingston
    • Type
    • System spec. memory
    • Technology
    • DDR3
    • Design
    • Single
    • Assembly
    • 1G X 72
    • Pole number
    • 240
    • FSB
    • 1333 (PC10600)
    • Memory
    • 1x 8192 MB
    • CL
    • 9
    • ECC
    • ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Kingston ValueRAM, memory, 8-GB DDR3, 1333 MHz ECC CL9 DIMM, single

High-quality products at low prices have made Kingston Technology the world's leading independent storage manufacturer. The system-specific memory modules have been developed for specific systems and tested in these. They are therefore guaranteed to be 100% compatible with your system.

This module is compatible with:
  • Compatibility: 647909-B21 (HP)


  • Model name: ValueRAM HP

  • Total capacity: 8 GB

  • Number of modules: 1x

  • Capacity of the individual modules: 8192 MB

  • Type of memory: DDR3-1333 ECC

  • JEDEC standard: PC3-10667E

  • Type of memory: ECC

  • Design: DIMM

  • Memory interface: DDR3

  • Max. frequency: 1333 MHz

  • Packaging: single

  • Voltage: 1.50 V

  • Memory connection: 240-pin

  • Latency (CL): CL9




Manufacturer : KINGSTON
Factory number : KTH-PL313E/8G
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Kingston
    • Type
    • System spec. memory
    • Technology
    • DDR3
    • Design
    • Single
    • Assembly
    • 1G X 72
    • Pole number
    • 240
    • FSB
    • 1333 (PC10600)
    • Memory
    • 1x 8192 MB
    • CL
    • 9
    • ECC
    • ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual