reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST BAL10S12 :: Topstar Body Balance 10 work stool, anthracite


Arbeitshocker Topstar Body Balance 10 anthrazit

  • Product Description
  • Technical information
  • General
    • Model
    • Body Balance 10
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 68% polyester, 32% cotton (Trevira CS)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 120 kg
    • Wheels
    • 5 double castors for soft floors
  • Measures
    • Seat Width
    • 38 cm
    • Seat Depth
    • 38 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 7.07 kg

Something previously considered impossible is now a reality!
A stool that allows you to sit comfortably but still allows you to move.
This is all thanks to the flexible seat, which adapts to the individual movements of the person sitting on the stool.

Equipment:
  • Ergonomically shaped seat, fully mobile

  • Body-Balance-Tec seat joint

  • Double safety castors with load-dependent braking

  • Stylish, stable polyamide base

  • Infinitely adjustable seat height with TÜV-tested pneumatic safety gas spring




Manufacturer : TOPSTAR
Factory number : BAL10S12
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Model
    • Body Balance 10
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 68% polyester, 32% cotton (Trevira CS)
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Ergonomic
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 120 kg
    • Wheels
    • 5 double castors for soft floors
  • Measures
    • Seat Width
    • 38 cm
    • Seat Depth
    • 38 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 7.07 kg
Datasheet/manual