reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 72220PUOT :: Topstar TEC 20 Counter swivel chair

Item-No.: TST 72220PUOT
€118,90
Category of goods: 0


Arbeitsdrehstuhl Topstar Tec 20 Counter

  • Product Description
  • Technical information
  • General
    • Modelname
    • Tec 20
    • Color Fabric
    • Without reference
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • Wheels
    • 5 base glides
  • Measures
    • Seat Width
    • 46 cm
    • Seat Depth
    • 43 cm
    • Seat Height
    • 59 - 84 cm
    • Height Backrest
    • 30 cm

Sit comfortably — even when working.

These swivel chairs are infinitely adjustable in height and enable an optimal sitting posture. The backrest is infinitely adjustable in height.
The upholstered seat is durable, easy to clean and suitable for any application.

  • With special moulded seat in 100% polyurethane

  • Robust polyamide base in black

  • With foot ring and floor glides (no castors)




Manufacturer : TOPSTAR
Factory number : 72220 PU0T
Package weight : 13.8 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Tec 20
    • Color Fabric
    • Without reference
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • Wheels
    • 5 base glides
  • Measures
    • Seat Width
    • 46 cm
    • Seat Depth
    • 43 cm
    • Seat Height
    • 59 - 84 cm
    • Height Backrest
    • 30 cm
Datasheet/manual