reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 72220PUO :: Topstar TEC 20 swivel chair with castors

Item-No.: TST 72220PUO
€87,90
Category of goods: 0


Arbeitsdrehstuhl Topstar Tec 20 mit Rollen

  • Product Description
  • Technical information
  • General
    • Modelname
    • Tec 20
    • Color Fabric
    • Without reference
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Wheels
    • 5 rolls
  • Measures
    • Seat Width
    • 46 cm
    • Seat Depth
    • 43 cm
    • Seat Height
    • 42 - 55 cm
    • Height Backrest
    • 30 cm

Sit comfortably — even when working.

These swivel chairs are infinitely adjustable in height and enable an optimal sitting posture. The backrest is infinitely adjustable in height.
The upholstered seat is durable, easy to clean and suitable for any application.

  • With special moulded seat in 100% polyurethane

  • Robust polyamide base in black

  • Double safety castors with load-dependent braking

  • No foot ring




Manufacturer : TOPSTAR
Factory number : 72220 PUO
Package weight : 11.8 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Tec 20
    • Color Fabric
    • Without reference
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Wheels
    • 5 rolls
  • Measures
    • Seat Width
    • 46 cm
    • Seat Depth
    • 43 cm
    • Seat Height
    • 42 - 55 cm
    • Height Backrest
    • 30 cm
Datasheet/manual