reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 70590-0 :: Topstar StandStar black

Item-No.: TST 70590-0
€99,95
Category of goods: 0


Topstar Stehhilfe StandStar, schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Standstar
    • Color Fabric
    • Without reference
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Adjustable
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • 5 base glides
  • Measures
    • Seat Width
    • 35 cm
    • Seat Depth
    • 23 cm
    • Seat Height
    • 59 - 84 cm
  • Weights
    • Weight
    • 7.31 kg
The Topstar Stand Star is universally applicable.


Manufacturer : TOPSTAR
Factory number : 70590-0
Package weight : 8.7 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Standstar
    • Color Fabric
    • Without reference
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Polyurethane
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • PU seat
    • seat mechanism
    • None
    • Seat Tilt
    • Adjustable
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • 5 base glides
  • Measures
    • Seat Width
    • 35 cm
    • Seat Depth
    • 23 cm
    • Seat Height
    • 59 - 84 cm
  • Weights
    • Weight
    • 7.31 kg
Datasheet/manual