reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS LAS1-ZR24 :: Tamper switch, 5 A/250 V, 19 mm, red, IP65

Item-No.: VS LAS1-ZR24
€16,60
Category of goods: 1 = discountable

Anti-vandal ring illuminated push button

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Illumination
    • Red ring
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Pin (2.8 x 0.5 mm)
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Specials
    • Impact strength
    • IK09 - 10 Joules
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 36.0 mm
    • Ø
    • 22.0 mm

Illuminated tamper switch
• Diameter: 19mm
• Shape: Flat head
• Switching capacity: 5 A/250 VDC
• LED rated voltage: 24 V
• Configuration: 1 NO 1 N
• Ring, with red illumination
• IP65



Manufacturer : ONPOW
Factory number : LAS1GQ-11ZE/R/DC24V/FP
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Illumination
    • Red ring
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Pin (2.8 x 0.5 mm)
  • Electrical values
    • Load limit
    • 250 V / 5 A
  • Specials
    • Impact strength
    • IK09 - 10 Joules
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 36.0 mm
    • Ø
    • 22.0 mm