reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS DT-SW :: Pushbutton, round, 16 mm, 3 A 250 V, black

Item-No.: VS DT-SW
€7,95
Category of goods: 1


VS DT-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Black
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Tentative
    • Impact strength
    • IK09 - 10 Joules
  • Interfaces
    • Connection
    • Pin (1.8 x 0.4 mm)
  • Electrical values
    • Load limit
    • 250 V / 3 A
    • Approval
    • 200000 Zyklen
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP65
  • Measures
    • Ø
    • 16.0 mm

• Type: Button
• Design: 1 NO 1 NC
• Design: flat head
• No. of pins: 1
• Colour: black
• Connection: Pin 1.8 x 0.4 mm
• Impact resistance: IK09
• Drill hole diameter: 16 mm
• Switching voltage: 3 A, 250 V
• Weight: 0.016 kg



Manufacturer : ONPOW
Factory number : LAS2GQG-11-N-A
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Black
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Tentative
    • Impact strength
    • IK09 - 10 Joules
  • Interfaces
    • Connection
    • Pin (1.8 x 0.4 mm)
  • Electrical values
    • Load limit
    • 250 V / 3 A
    • Approval
    • 200000 Zyklen
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP65
  • Measures
    • Ø
    • 16.0 mm
Datasheet/manual