reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 6403 :: Pushbutton, red/green lighting, vandalism-proof

Item-No.: TASTER 6403
€39,10
Category of goods: 1


TASTER 6403

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Aluminium housing
    • Illumination
    • Red/green ring
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • Schurter MCS30
    • Impact strength
    • IK05 - 0.7 Joules
  • Interfaces
    • Connection
    • Brought-out litz wire
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Boring aperture
    • 30.0 mm
    • Protection class
    • IP40 / IP65
  • Measures
    • Depth
    • 33.6 mm
    • Ø
    • 33.75 mm

Pushbutton from the MCS 30 series

Pushbutton with powerful two-tone lighting (24 VDC) in vandalism-protected aluminium housing. For use in the toughest conditions. Good tactile feedback. The connections are removed via stranded wires.



Manufacturer : SCHURTER
Factory number : 1241.6403
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Aluminium housing
    • Illumination
    • Red/green ring
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • Schurter MCS30
    • Impact strength
    • IK05 - 0.7 Joules
  • Interfaces
    • Connection
    • Brought-out litz wire
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Boring aperture
    • 30.0 mm
    • Protection class
    • IP40 / IP65
  • Measures
    • Depth
    • 33.6 mm
    • Ø
    • 33.75 mm