reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIEZO22 AL :: Piezo switch, 22 mm, NO, aluminium

Item-No.: PIEZO22 AL
€18,95
Category of goods: 1


PIEZO22 AL

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +75
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 28.0 mm

Piezo switch based on a solid-state output, providing a very long service life. Ideal for demanding applications that require reliability.
The completely closed and flat control surface prevents liquids or other foreign substances from entering. This means that the thorough surface cleaning required in medical fields and the food-processing industry does not present any problems.

  • Sealed in accordance with IP68 and IP69K standards

  • Easy to clean

  • Extremely long service life (more than 50 million switching cycles)




Manufacturer : APEM
Factory number : PBAR2AF0000
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +75
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 28.0 mm
Datasheet/manual