reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIEZO19 LED5RTGN :: Piezo pushbutton, 19 mm, NO, LED ring, 5 V, red/green

Item-No.: PIEZO19 LED5RTGN
€37,80
Category of goods: 1


PIEZO19 LED5RTGN

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Illumination
    • LED ring, 5 V
    • Temperatur max.
    • -40 … +75
  • Specials
    • Specification
    • Red/green LED
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 22.0 mm

Piezo switch based on a solid-state output, providing a very long service life. Ideal for demanding applications that require reliability.
The completely closed and flat control surface prevents liquids or other foreign substances from entering. This means that the thorough surface cleaning required in medical fields and the food-processing industry does not present any problems.

  • Sealed in accordance with IP68 and IP69K standards

  • Easy to clean

  • Extremely long service life (more than 50 million switching cycles)




Manufacturer : APEM
Factory number : PBAR9AF0000A2A
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Illumination
    • LED ring, 5 V
    • Temperatur max.
    • -40 … +75
  • Specials
    • Specification
    • Red/green LED
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 22.0 mm
Datasheet/manual