reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV 19-00 :: Vandal-proof push-button, 2 A 48 V, domed button

Item-No.: AV 19-00
€6,99
Category of goods: 1

AV 19-00

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Cambered knob
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Fire-resistant, non-stripping
    • Impact strength
    • 5 joules
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 22.5 mm
    • Ø
    • 22.0 mm
    • Cable inlet Ø
    • 2.5 mm

Vandal-proof push-button, 1 operating contact

Button and socket made of nickel-plated brass. Reduced gaps, fire resistant, cannot be torn out

AV 06-00 and 09-00 flat head
AV 16-00 and 19-00 domed head



Manufacturer : APEM
Factory number : AV191003C900
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Cambered knob
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Fire-resistant, non-stripping
    • Impact strength
    • 5 joules
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 22.5 mm
    • Ø
    • 22.0 mm
    • Cable inlet Ø
    • 2.5 mm