• Pole number

  • Connection
    • + more - less

  • Load limit
    • + more - less

  • Switching cycles


  • Switches, Vandalism

  • page : ... 
  •  1 - 16 of  155  items. 
 
  • Technology:

    Vandalism-proof

Weight incl.:

0,001 kg

 
  • Technology:

    Vandalism-proof

Weight incl.:

0,001 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Flat head

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    48 V 0,2 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    16.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    22.5 mm

  • Ø:

    18.0 mm

  • Cable inlet Ø:

    2.5 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP65

Weight incl.:

0,015 kg

 
  • Type:

    Push switch

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Flat head

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    250 V AC 1.5 A / 24 V DC 1 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    16.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    25.7 mm

  • Ø:

    18.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,018 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Flat button

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    22.5 mm

  • Ø:

    22.0 mm

  • Cable inlet Ø:

    2.5 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP65

Weight incl.:

0,018 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Cambered knob

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    16.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    22.5 mm

  • Ø:

    18.0 mm

  • Cable inlet Ø:

    2.5 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP65

Weight incl.:

0,014 kg

 
  • Type:

    Push switch

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Cambered knob

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    250 V AC 1.5 A / 24 V DC 1 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    16.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    25.7 mm

  • Ø:

    18.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,017 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    Fire-resistant, non-stripping

  • Assembly:

    Cambered knob

  • Pole number:

    1

  • Connection:

    Screw terminal

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    5 joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, nickel-plated

  • Depth:

    22.5 mm

  • Ø:

    22.0 mm

  • Cable inlet Ø:

    2.5 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP65

Weight incl.:

0,022 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Assembly:

    Short housing

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Depth:

    21.0 mm

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,22 kg

 
  • Type:

    Push button

  • Design:

    Changeover contact

  • Assembly:

    Short housing

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Depth:

    21.0 mm

  • Illumination:

    Blue LED

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,022 kg

 
  • Type:

    Push button

  • Design:

    Changeover contact

  • Assembly:

    Short housing

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Depth:

    21.0 mm

  • Illumination:

    Yellow LED

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,022 kg

 
  • Type:

    Push button

  • Design:

    Changeover contact

  • Assembly:

    Short housing

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Depth:

    21.0 mm

  • Illumination:

    Green LED

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,022 kg

 
  • Type:

    Push button

  • Design:

    Changeover contact

  • Assembly:

    Short housing

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Depth:

    21.0 mm

  • Illumination:

    Red LED

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,022 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    Arrow icon

  • Assembly:

    Flat button

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, silver-plated

  • Depth:

    26.3 mm

  • Illumination:

    LED ring

  • Ø:

    22.0 mm

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP65

Weight incl.:

0,026 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Specification:

    OK icon

  • Assembly:

    Flat button

  • Pole number:

    1

  • Connection:

    Soldering lugs

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Brass, silver-plated

  • Depth:

    26.3 mm

  • Illumination:

    LED ring

  • Ø:

    22.0 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,026 kg

 
  • Type:

    Push button

  • Design:

    NO contact

  • Assembly:

    Flat button

  • Pole number:

    1

  • Connection:

    Screw terminals

  • Load limit:

    48 V DC / 2 A

  • Colour:

    Silver

  • Impact strength:

    IK08 - 5 Joules

  • Boring aperture:

    19.2 mm

  • Technology:

    Vandalism-proof

  • Material:

    Stainless steel

  • Depth:

    26.3 mm

  • Ø:

    22.0 mm

  • Cable inlet Ø:

    1.5 mm

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP65

Weight incl.:

0,031 kg