reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIMEC 16324-GR :: Unimec housing, grey

Item-No.: UNIMEC 16324-GR
Colour:

€0,35
Category of goods: 1

UNIMEC 16324-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Design
    • For Unimec...
    • Colour
    • Grey
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 15.1 mm
    • Height
    • 18 mm

Housing for UNIMEC...

4 elements are needed for 1 switch set: Buttons, extender, cap, housing. Please order separately!

• Colour: grey



Manufacturer : MEC SWITCHES
Factory number : 16.324-9
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Design
    • For Unimec...
    • Colour
    • Grey
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 15.1 mm
    • Height
    • 18 mm
Datasheet/manual