reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIMEC 15402 :: Unimec button

Item-No.: UNIMEC 15402
€3,85
Category of goods: 1


UNIMEC 15402

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Assembly
    • Vertical actuation
    • Pole number
    • 2 pole
    • Durability
    • 1,5 Mio switching operations
    • Temperatur max.
    • -40 ... +75
  • Specials
    • Specification
    • Gold-plated switch contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 120 V / 0.25 A
  • Implementation
    • Bounce time
    • Max. 10 ms
    • Protection class
    • IP54
  • Measures
    • Travel operation
    • 1.8 mm
    • Length
    • 12.5 mm
    • Width
    • 12.5 mm
  • Weights
    • Force operation
    • 2.5 N

2-pin Unimec button

4 elements are needed for 1 switch set: Button, extender, cap and housing.

Electric
• No. of pins: 2 Poles
• Switching capacity: 120 V, 250 mA
• Bounce time: max. 10 ms
• Protection class: IP54
• Contact resistance: <100 mOhm

Mechanical
• Mounting: PCB terminal
• Switch contacts: gold-plated
• Actuation force: type. 2.5 N
• Actuation stroke: 1.8 mm
• Service life: 1500000 switching cycles
• Dimensions (LxW): 12.5x12.5 mm

Temperature
• Operating temperature: -40 to +75°C
• Storage temperature: -65 to +85°C

Please order caps etc. separately!



Manufacturer : MEC SWITCHES
Factory number : RB15.402
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Assembly
    • Vertical actuation
    • Pole number
    • 2 pole
    • Durability
    • 1,5 Mio switching operations
    • Temperatur max.
    • -40 ... +75
  • Specials
    • Specification
    • Gold-plated switch contacts
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 120 V / 0.25 A
  • Implementation
    • Bounce time
    • Max. 10 ms
    • Protection class
    • IP54
  • Measures
    • Travel operation
    • 1.8 mm
    • Length
    • 12.5 mm
    • Width
    • 12.5 mm
  • Weights
    • Force operation
    • 2.5 N
Datasheet/manual