reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 9316 :: SMD short-stroke key, vertical assembly, height 7.0 mm

Item-No.: TASTER 9316
€0,23
Category of goods: 1


TASTER 9316

  • Product Description
  • Technical information
  • General
    • Type
    • SMD short-stroke key
    • Design
    • Round control button
    • Assembly
    • Vertical actuation
    • Durability
    • 100.000
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Schurter Typ LSG 1301.xx/LSH 1301.xx
  • Interfaces
    • Connection
    • SMD mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 7.0 mm
  • Weights
    • Force operation
    • 1.6 N

SMD short-stroke key

for vertical mounting.



Package weight : 0.00028 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD short-stroke key
    • Design
    • Round control button
    • Assembly
    • Vertical actuation
    • Durability
    • 100.000
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Schurter Typ LSG 1301.xx/LSH 1301.xx
  • Interfaces
    • Connection
    • SMD mounting
  • Electrical values
    • Load limit
    • 12 V DC / 0.05 A
  • Implementation
    • Bounce time
    • 10 ms
  • Measures
    • Travel operation
    • 0.25 mm
    • Length
    • 6.0 mm
    • Width
    • 6.0 mm
    • Height
    • 7.0 mm
  • Weights
    • Force operation
    • 1.6 N