reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 3FTH9 :: Multimec button, no lights, Print Connection

Item-No.: TASTER 3FTH9
€1,20
Category of goods: 1 = discountable

TASTER 3FTH9

Multimec switch 1D/1E/1F 3F + - buttons without LED lighting

For example, for Navimec cursor buttons - buttons for the center circle.
Button combinations for cursor / jog applications. 4 switches are needed in the outer circle of the cursor movements and one button in the center circle for the function and enter the appropriate caps.

Electric
• Qty. Poles: 1-pole
• Switching capacity: 24 VDC, 50 mA
• Operation time: <2 ms, 0.5 ms typ
• Protection class: IP67
• Contact resistance: <30 mOhm, typically 10 mOhm
• Insulation resistance:> 10 Mohm

Mechanically
• Mounting: PCB terminal
• Operating force: 3.0 N typ
• Actuating stroke: 1 mm
• Lifetime: 10 million operations
• Dimensions (LxW): 10.1 x 10.1 mm

Temperature
• Operating temperature: -40 to +115 ° C
• Storage temperature: -40 to +115 ° C

Caps to be ordered separately!



Manufacturer : MEC SWITCHES
Factory number : 3FTH9
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual