reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 3FSH9 :: Multimec pushbuttons without lighting, SMD connection

Item-No.: TASTER 3FSH9
€1,10
Category of goods: 1 = discountable

TASTER 3FSH9

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For high temperature
    • Assembly
    • Vertical actuation
    • Pole number
    • 1 pole
    • Durability
    • 10 Mio. switching operations
    • Material
    • SnCu-Ni.Sn-coated steel contacts
    • Temperatur max.
    • -40 ... +160
  • Specials
    • Specification
    • Multimec
  • Interfaces
    • Connection
    • SMD connection
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
    • Length
    • 14 mm
    • Width
    • 7.62 mm
    • Height
    • 10.4 mm
  • Weights
    • Force operation
    • 3 N

Multimec switch 3F + 1D/1E/1F – temperature fixed button without LED lighting

E.g. for Navimec cursor buttons – buttons for centre circuit.
Button combinations for cursor/joystick applications. Four buttons are needed in the outer circle for the cursor movements and one button in the centre circle for the Enter function, as well as the corresponding caps.

Electric
• No. of pins: 1-pin
• Switching capacity: 24 VDC, 50 mA
• Bounce time: <2 ms, typical 0.5 ms
• Protection class: IP67
• Contact resistance: <30 mOhms, typical 10 mOhms
• Insulation resistance: >10 mOhms

Mechanical
• Mounting: SMD connection
• Actuation force: typical 3.0 N
• Actuation stroke: 1 mm
• Service life: 10 million switching cycles
• Dimensions (L x W): 10.1 x 10.1 mm

Temperature
• Operating temperature: -40 to +160°C
• Storage temperature: -40 to +160°C

Please order caps separately!



Manufacturer : MEC SWITCHES
Factory number : RA3FSH9
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For high temperature
    • Assembly
    • Vertical actuation
    • Pole number
    • 1 pole
    • Durability
    • 10 Mio. switching operations
    • Material
    • SnCu-Ni.Sn-coated steel contacts
    • Temperatur max.
    • -40 ... +160
  • Specials
    • Specification
    • Multimec
  • Interfaces
    • Connection
    • SMD connection
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
    • Length
    • 14 mm
    • Width
    • 7.62 mm
    • Height
    • 10.4 mm
  • Weights
    • Force operation
    • 3 N