reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 3ASL6 :: Cursor buttons for external circuit, SMD connection

Item-No.: TASTER 3ASL6
€1,15
Category of goods: 1


TASTER 3ASL6

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For outdoor circuit
    • Assembly
    • Vertical actuation
    • Pole number
    • 1 pole
    • Durability
    • 10 Mio. switching operations
    • Temperatur max.
    • -40 ... +115
  • Interfaces
    • Connection
    • SMD connection
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
  • Weights
    • Force operation
    • 3 N

Multimec Navimec cursor buttons — buttons for outer circle

Button combinations for cursor/joystick applications. Four buttons are needed in the outer circle for the cursor movements and one button in the centre circle for the Enter function, as well as the corresponding caps.

Electric
• No. of pins: 1-pin
• Switching capacity: 24 VDC, 50 mA
• Bounce time: <2 ms, typical 0.5 ms
• Protection class: IP67
• Contact resistance: <30 mOhms, typical 10 mOhms
• Insulation resistance: >10 mOhms

Mechanical
• Mounting: SMD port
• Actuation force: typical 3.0 N
• Actuation stroke: 1 mm
• Service life: 10 million switching cycles

Temperature
• Operating temperature: -40 to +115°C
• Storage temperature: -40 to +115°C

Please order caps separately!



Manufacturer : MEC SWITCHES
Factory number : RA3ASH9
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • For outdoor circuit
    • Assembly
    • Vertical actuation
    • Pole number
    • 1 pole
    • Durability
    • 10 Mio. switching operations
    • Temperatur max.
    • -40 ... +115
  • Interfaces
    • Connection
    • SMD connection
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Implementation
    • Bounce time
    • <2 ms
    • Protection class
    • IP67
  • Measures
    • Travel operation
    • 1 mm
  • Weights
    • Force operation
    • 3 N
Datasheet/manual