reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 1082.4 :: Pushbutton, PCB mounting, H: 10.75 mm, blue cap

Item-No.: TASTER 1082.4
€1,15
Category of goods: 1 = discountable

TASTER 1082.4

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Push button, MTG ½
    • Colour
    • Cap: blue
    • Durability
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • 1241.xx series
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Bounce time
    • 10 ms
    • Protection class
    • IP40
  • Measures
    • Travel operation
    • 0.45 mm
    • Length
    • 12.65 mm
    • Width
    • 12.65 mm
    • Height
    • 10.75 mm
  • Weights
    • Force operation
    • 2.5 N

1/2'' MTG pushbutton 1241.xx

Compact pushbutton for PCB mounting



Manufacturer : SCHURTER
Factory number : 1241.1082.4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Push button, MTG ½
    • Colour
    • Cap: blue
    • Durability
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • 1241.xx series
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Bounce time
    • 10 ms
    • Protection class
    • IP40
  • Measures
    • Travel operation
    • 0.45 mm
    • Length
    • 12.65 mm
    • Width
    • 12.65 mm
    • Height
    • 10.75 mm
  • Weights
    • Force operation
    • 2.5 N
Datasheet/manual