reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 100.006 :: Short-travel keyswitch, RF 15, 50 V AC/DC, silver, transparent

Item-No.: RAFI 100.006
€0,94
Category of goods: 1


RAFI 100.006

  • Product Description
  • Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Print button
    • Assembly
    • Through-hole
    • Pole number
    • 1
    • Technology
    • Racon RF 15
    • Durability
    • 1.000.000
    • Material
    • Gold contacts
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 50 V / 250 mA
  • Measures
    • Travel operation
    • 0.5 mm
    • Length
    • 15 mm
    • Width
    • 15 mm
    • Height
    • 9.7 mm
  • Weights
    • Force operation
    • 2.9 N

RAFI — short-travel keyswitches from the RF 15 and RF 19 families.

These families are available in different versions: fully lighted (2 LED), point lighted (1 LED) or transparent, as well as in different sizes: RF 15 (15 mm x 15 mm) and RF 19 (19 mm x 19 mm).

These families have a clear key click and are ideal for use under a decorative overlay or key caps.



Manufacturer : RAFI
Factory number : 3.14.100.006/0000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Short-stroke key
    • Design
    • Print button
    • Assembly
    • Through-hole
    • Pole number
    • 1
    • Technology
    • Racon RF 15
    • Durability
    • 1.000.000
    • Material
    • Gold contacts
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 50 V / 250 mA
  • Measures
    • Travel operation
    • 0.5 mm
    • Length
    • 15 mm
    • Width
    • 15 mm
    • Height
    • 9.7 mm
  • Weights
    • Force operation
    • 2.9 N
Datasheet/manual