reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEC5E SMD :: 5E Multimec pushbutton - SMD, NO

Item-No.: MEC5E SMD
€1,15
Category of goods: 1


MEC5E SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD pushbutton
    • Pole number
    • 2
    • Durability
    • 10.000.000
    • Temperatur max.
    • -40 ... +160
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • SMD
  • Electrical values
    • Load limit
    • 24 V DC / 0.05 A
  • Weights
    • Force operation
    • 3.5 N
  • Measures
    • Content spacing
    • 7.62 mm
    • Length
    • 10.1 mm
    • Width
    • 10.1 mm
    • Ø
    • 6.5 mm
  • Implementation
    • Protection class
    • IP67

The Multimec 5E pushbutton series can be quickly and easily individually equipped with the matching caps thanks to a locking snap-on system.

  • SMD version

  • High temperature-resistant design




  • Manufacturer : APEM
    Factory number : 5ESH935
    Package weight : 0.001 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • SMD pushbutton
      • Pole number
      • 2
      • Durability
      • 10.000.000
      • Temperatur max.
      • -40 ... +160
    • Specials
      • Specification
      • NO contact
    • Interfaces
      • Connection
      • SMD
    • Electrical values
      • Load limit
      • 24 V DC / 0.05 A
    • Weights
      • Force operation
      • 3.5 N
    • Measures
      • Content spacing
      • 7.62 mm
      • Length
      • 10.1 mm
      • Width
      • 10.1 mm
      • Ø
      • 6.5 mm
    • Implementation
      • Protection class
      • IP67
    Datasheet/manual