reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 8104 :: Extension cap for 10.75 mm height, blue

Item-No.: KAPPE 8104
€0,29
Category of goods: 1

KAPPE 8104

  • Product Description
  • Technical information
  • General
    • Type
    • Extension cap
    • Design
    • For button 1612.11
    • Colour
    • Blue
  • Specials
    • Specification
    • For button 1612.11
  • Measures
    • Height
    • 10.75 mm

Cap 0862.xx.

Extension cap for button 1612.11
Using the extension results in a greater overall height of 10.75 mm.



Manufacturer : SCHURTER
Factory number : 0862.8104
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension cap
    • Design
    • For button 1612.11
    • Colour
    • Blue
  • Specials
    • Specification
    • For button 1612.11
  • Measures
    • Height
    • 10.75 mm
Datasheet/manual