reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 2S09-10.0 :: Extender, 10 mm, for CAP 1S09...

Item-No.: KAPPE 2S09-10.0
€0,26
Category of goods: 1

KAPPE 2S09-10.0

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • For cap 1S09...
    • Assembly
    • Round
    • Colour
    • Black
  • Specials
    • Specification
    • Extends the button by 10 mm
  • Measures
    • Height
    • 10 mm
    • Ø
    • 10.1 mm

Extender for CAP 1S09...

• Extends height by a further 10 mm



Manufacturer : MEC SWITCHES
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • For cap 1S09...
    • Assembly
    • Round
    • Colour
    • Black
  • Specials
    • Specification
    • Extends the button by 10 mm
  • Measures
    • Height
    • 10 mm
    • Ø
    • 10.1 mm
Datasheet/manual