reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1Z SWOK :: 1Z cap for Multimec 5 - Ø 29.5 mm, black, 4 x arrow, 1 x OK

Item-No.: KAPPE 1Z SWOK
€2,25
Category of goods: 1


KAPPE 1Z SWOK

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Design
    • OK icon
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +85
  • Implementation
    • Boring aperture
    • 30.3 mm
  • Measures
    • Height
    • 12 mm
    • Ø
    • 29.5 mm

The Controlmec 1Z cap is an integrated key solution with five switch positions for device control, enabling navigation in a menu or actuation of a connected device. The cap is fitted centrally on a 5G key and the navigation segments are equipped with 4 x 5E pushbuttons.



Manufacturer : APEM
Factory number : 1Z09136118
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Design
    • OK icon
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +85
  • Implementation
    • Boring aperture
    • 30.3 mm
  • Measures
    • Height
    • 12 mm
    • Ø
    • 29.5 mm
Datasheet/manual