reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1US MW :: 1US cap for Multimec 5 - Ø 10.6 mm, milky white

Item-No.: KAPPE 1US MW
€0,26
Category of goods: 1


KAPPE 1US MW

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for Multimec 5G
    • Design
    • Round
    • Colour
    • Milky white
    • Temperatur max.
    • -40 ... +65
  • Implementation
    • Boring aperture
    • 11 mm
    • Protection class
    • IP67
  • Measures
    • Height
    • 6.7 mm
    • Ø
    • 12 mm

The 1US soft-line cap series is suitable for mounting on the 5G keys and offers fantastic lighting options. In addition, they provide the operator with good tactile feedback.

  • Square design

  • Rounded surface

  • For illuminated pushbuttons




  • Manufacturer : APEM
    Factory number : 1US16
    Package weight : 0.00055 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Cap for Multimec 5G
      • Design
      • Round
      • Colour
      • Milky white
      • Temperatur max.
      • -40 ... +65
    • Implementation
      • Boring aperture
      • 11 mm
      • Protection class
      • IP67
    • Measures
      • Height
      • 6.7 mm
      • Ø
      • 12 mm
    Datasheet/manual