reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOYSTICK MS :: Micro-switch joystick

Item-No.: JOYSTICK MS
€20,90
Category of goods: 1 = discountable

JOYSTICK MS

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Durability
    • 5.000.000
    • Temperatur max.
    • -20 … +50
    • Type
    • Joystick
  • Measures
    • Height
    • 64.0 mm
    • Ø
    • 22 mm

Joystick with micro switches, single-pole, change-over contact
2-axis
Tapered handle
22-mm socket
Supplied with 4 different slotted pieces
Movement can be limited in various directions using discs, one axis (-), two axes (+) or diagonal (x)

• Single-pole
• Switching power 6 A, 25 V~



Manufacturer : APEM
Factory number : 1D15F1500
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Durability
    • 5.000.000
    • Temperatur max.
    • -20 … +50
    • Type
    • Joystick
  • Measures
    • Height
    • 64.0 mm
    • Ø
    • 22 mm
Datasheet/manual