reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSCF21 :: ALPS detector switch SSCF210300, with lever

Item-No.: SSCF21
€1,60
Category of goods: 1


SSCF21

  • Product Description
  • Technical information
  • General
    • Type
    • Closed snap-action switch
    • Design
    • Changeover contact
    • Colour
    • Black
    • Switch actuation force
    • 0.7 N
    • Temperatur max.
    • -10 … +60
  • Interfaces
    • Connection
    • Solder version
  • Electrical values
    • Load limit
    • 12 V DC / 0.1 A
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 12.4 mm
    • Width
    • 11 mm
    • Height
    • 5.8 mm

ALPS detector switch SSCF210300 with lever

Right/left operation, soldering lug and screw fixing.

Switching capacity: 0.1 A / 12 V DC



Manufacturer : ALPS
Factory number : 402778
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Closed snap-action switch
    • Design
    • Changeover contact
    • Colour
    • Black
    • Switch actuation force
    • 0.7 N
    • Temperatur max.
    • -10 … +60
  • Interfaces
    • Connection
    • Solder version
  • Electrical values
    • Load limit
    • 12 V DC / 0.1 A
  • Implementation
    • Mounting
    • Screw fastening
  • Measures
    • Length
    • 12.4 mm
    • Width
    • 11 mm
    • Height
    • 5.8 mm
Datasheet/manual