reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1085.0403 :: Snap-action switch, 16 A - 250 V ~ changer, socket connection

Item-No.: MAR 1085.0403
€2,99
Category of goods: 1 = discountable

MAR 1085.0403

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 4.0 N
    • Material
    • Plastic, silver contacts
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1080
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • ENEC 10 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 2.0 mm
    • min. Overrun traverse
    • 1.0 mm
    • Length
    • 27.8 mm
    • Width
    • 10.3 mm
    • Height
    • 15.9 mm

Snap-action changer switch



Manufacturer : MARQUARDT
Factory number : 01085.0403-03
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover switch, single pole (SPST momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 4.0 N
    • Material
    • Plastic, silver contacts
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1080
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • ENEC 10 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 2.0 mm
    • min. Overrun traverse
    • 1.0 mm
    • Length
    • 27.8 mm
    • Width
    • 10.3 mm
    • Height
    • 15.9 mm
Datasheet/manual