reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1055.0351 :: Micro snap-action switch, 2 A - 24 V~ changer, solder

Item-No.: MAR 1055.0351
€2,80
Category of goods: 1

MAR 1055.0351

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.8 N
    • Material
    • Plastic, gold contacts, external port tinned
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1055
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 12 V DC (ohmic load) / 4 A
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL 94 HB
  • Measures
    • Difference flow max.
    • 0.4 mm
    • Pretravel max.
    • 1.3 mm
    • min. Overrun traverse
    • 0.7 mm
    • Length
    • 13 mm
    • Width
    • 6.3 mm
    • Height
    • 14,75 mm

Snap-action changer switch



Manufacturer : MARQUARDT
Factory number : 01055.0351-02
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 1.8 N
    • Material
    • Plastic, gold contacts, external port tinned
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1055
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 12 V DC (ohmic load) / 4 A
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL 94 HB
  • Measures
    • Difference flow max.
    • 0.4 mm
    • Pretravel max.
    • 1.3 mm
    • min. Overrun traverse
    • 0.7 mm
    • Length
    • 13 mm
    • Width
    • 6.3 mm
    • Height
    • 14,75 mm
Datasheet/manual