reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1050.3102 :: Subminiature-snap-action-switch, change over, 5 A-250 V AC

Item-No.: MAR 1050.3102
€1,80
Category of goods: 1

MAR 1050.3102

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-miniature snap-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Blue
    • Switch actuation force
    • 1.5 N
    • Model
    • 0.2
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • PCB connection, left
  • Electrical values
    • Load limit
    • 250 V AC / 5 A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 1.2 mm
    • min. Overrun traverse
    • 0.6 mm
    • Length
    • 19.8 mm
    • Width
    • 9.2 mm
    • Height
    • 14.3 mm
Subminiatur-snap-action-switch, change over


Manufacturer : MARQUARDT
Factory number : 01050.3102-00
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sub-miniature snap-action switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Blue
    • Switch actuation force
    • 1.5 N
    • Model
    • 0.2
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • PCB connection, left
  • Electrical values
    • Load limit
    • 250 V AC / 5 A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 1.2 mm
    • min. Overrun traverse
    • 0.6 mm
    • Length
    • 19.8 mm
    • Width
    • 9.2 mm
    • Height
    • 14.3 mm
Datasheet/manual